
TE Connectivity 508-AG11D-ESL-LF technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 508-AG11D-ESL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.