
TE Connectivity 508-AG8D technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.32mm |
| Contact Style | Screw |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Horizontal |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 508-AG8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.