
Ring tongue terminal for 24-26 AWG wire, featuring a copper contact material with nickel plating. This insulated terminal, with a PTFE insulation material and 2.08mm insulation diameter, offers a 300V AC voltage rating. The terminal has a 3.68mm stud diameter (M3.5) and a 0.74-inch length, designed for free-hanging mounting. It is RoHS compliant and includes insulated wire support.
TE Connectivity 50830 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.74inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.5mm |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.