This terminal features a black insulated design with copper contacts and nickel plating. The insulation is made of PTFE and has a diameter of 2.08mm. It is suitable for use with wire gauges ranging from 24 to 26 AWG. The terminal is available in bulk packaging with 1000 pieces per unit. It is compliant with RoHS regulations.
TE Connectivity 50830-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | PTFE |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Termination | Circular |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50830-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.