PIDG Ring Tongue Terminal, designed for 20-22AWG wire, features a copper contact with nickel plating for enhanced conductivity and durability. This insulated terminal, with a PTFE insulation material and green color, offers a 2.54mm insulation diameter and a 300V AC voltage rating. Its straight, female orientation and crimp termination facilitate secure connections, while the 19.65mm length and M3.5 stud size (3.68mm stud diameter) ensure compatibility with various applications. The terminal is RoHS compliant and lead-free, packaged as loose pieces for convenient handling.
TE Connectivity 50831-1 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Diameter | 2.54mm |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.775inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.023inch |
| Tongue Thickness | 0.025inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.