Ring tongue terminal featuring copper contact material with nickel plating. Designed for 20-22AWG wire, it offers insulated wire support with a PTFE insulation material and a 2.54mm insulation diameter. This female, free-hanging terminal has a 4.34mm stud diameter (M4) and a 20.85mm length, with a 0.025-inch tongue thickness. Rated for 300V AC, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 50832 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.835inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
