
High-temperature, insulated ring tongue terminal designed for 20-22 AWG wire. Features a copper contact with nickel plating and a PTFE insulation material with a 2.54mm insulation diameter. This female terminal offers a 300V AC voltage rating and a stud diameter of 4.34mm (M4 stud size). Supplied on tape and reel for efficient processing.
TE Connectivity 50832-2 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.835inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.023inch |
| Tongue Thickness | 0.025inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50832-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.