TE Connectivity 50834-1 technical specifications.
| Type | PIDG Ring Tongue Terminal |
| Stud Size | 2.84mm |
| Plating | Nickel |
| Max Operating Temperature | 288°C |
| Wire Size | 16-18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 50834-1 to view detailed technical specifications.
No datasheet is available for this part.