
Female, insulated circular terminal for wire gauges 16-18 AWG. Features a copper body with nickel plating and a PTFE insulation material. Rated for 300V AC, this free-hanging component offers insulated wire support and a straight orientation. Nickel-plated copper contact ensures reliable connection.
TE Connectivity 50835 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.797inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.