
Insulated ring tongue terminal for 16-18 AWG wire, featuring a copper contact with nickel plating for enhanced conductivity. This high-temperature rated component utilizes Teflon insulation with a 3.43mm insulation diameter and offers insulated wire support. Designed for free-hanging mounting, it has a 0.39-inch stud diameter and a 30.28mm length. The terminal is RoHS compliant and rated for 300V AC.
TE Connectivity 50838 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 1.192inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
