50-position, 2-row right-angle socket strip for board-to-board applications. Features copper alloy male pins with gold or gold-palladium mating contact finish, and gold, tin, or matte plating. Designed for surface mount termination with a 2mm pitch and 0.079-inch row spacing. Includes a boss for PCB mounting retention and is UL94 V-0 flammability rated.
TE Connectivity 5084108-1 technical specifications.
| Boss | Yes (With) |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.86mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Positions Loaded | 47 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU |
| Stackable | No |
| Tail Length | 2.22mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084108-1 to view detailed technical specifications.
No datasheet is available for this part.