Right-angle, 12-position circular connector receptacle with 12 solder terminals and 2 ports. Features a copper alloy contact material with gold plating and a tin underplate of nickel. Rated for 1A current, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. This shielded, through-hole mount component includes PCB mount retention and a black housing.
TE Connectivity 5084376-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.6mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 2496 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.