
Unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch for board-to-board applications. This vertical, surface-mount component utilizes male pin contacts with a square shape and 4mm mating length, finished with gold plating over bronze for optimal conductivity. Rated for 1A current and 200V AC, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating. RoHS and ELV compliant, it is supplied on tape and reel for efficient automated assembly.
TE Connectivity 5084476-2 technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Keyed | No |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084476-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
