
16-position, 2-row vertical header assembly with a 2mm pitch. Features gold-plated bronze square contacts and a black, unshrouded, surface-mount housing. Rated UL94 V-0 for flammability and operates between -40°C and 105°C. Compliant with RoHS and ELV directives.
TE Connectivity 5084476-3 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Unshrouded |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084476-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.