TE Connectivity 5084476-8 technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084476-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.