
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with nickel plating. This insulated terminal, with a PTFE insulation material and 5.44mm insulation diameter, offers a 300V AC voltage rating. Designed for free-hanging mounting, it has a 3.68mm stud diameter (M3.5) and a 27.5mm length. RoHS compliant and ELV compliant, it is supplied in loose piece packaging.
TE Connectivity 50845 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.44mm |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 1.083inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.