100-position, 2-row vertical board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 9mm height, 0.354-inch stack height, and surface mount termination. Copper alloy contacts with gold, tin, and matte plating offer a 500mA current rating. Housing is natural colored, UL94 V-0 flammability rated, and operates from -40°C to 125°C. Includes boss for alignment and is stackable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5084613-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084613-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.