120-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 9mm height, 0.354 inch stack height, and surface mount termination. Copper alloy contacts with gold, tin, and matte plating offer a 500mA current rating. Compliant with ELV and RoHS standards, this connector operates from -40°C to 125°C and has a UL94 V-0 flammability rating. Includes boss and PCB mount alignment for secure assembly.
TE Connectivity 5084613-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084613-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.