100-position, 2-row board-to-board connector with 0.8mm pitch and 2.4mm row spacing. Features straight, surface mount termination with SMT/SMD for vertical PCB mounting. Offers a 500mA contact current rating, gold/tin/matte plated copper alloy contacts, and a 15mm stack height. Operates within a -40°C to 125°C temperature range and supports up to 100V AC. Compliant with RoHS and ELV directives, with UL94 V-0 flammability rating.
TE Connectivity 5084616-4 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Depth | 6.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.512inch |
| Housing Color | Natural |
| Length | 45.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 15mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084616-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.