Fine pitch connector receptacle featuring 40 positions and 2 rows on a 0.8mm pitch. This board-to-board connector system offers a 15mm stack height and 13mm mated stacking heights, with a 500mA contact current rating. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, it mounts via SMD/SMT termination. The natural colored housing is UL94 V-0 rated and operates within a -40°C to 125°C temperature range.
TE Connectivity 5084618-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.512inch |
| Housing Color | Natural |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 15mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084618-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.