TE Connectivity 5084810-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 80 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084810-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.