TE Connectivity 5086147-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.565inch |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.187inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 20.32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5086147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.