Surface mount signal and power contact for cable-to-board applications. Features a straight orientation and press-fit termination. Rated for 6.5A current with a copper contact material and gold plating. Operates across a temperature range of -85°C to 257°C. Accommodates discrete wire up to 20AWG.
TE Connectivity 50864-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Inside Diameter | 840um |
| Lead Free | Contains Lead |
| Length | 6.53mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 50864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.