
Discrete socket contacts designed for power applications within cable-to-board connector systems. Featuring a closed bottom construction, these contacts offer a 6.5A current rating and are made from copper with gold plating for enhanced conductivity. The straight, surface mount orientation and press-fit termination facilitate assembly onto PCBs up to 3.18mm thick. Operating across a wide temperature range of -85°C to 257°C, these contacts are supplied in loose piece packaging.
TE Connectivity 50864-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.03mm |
| ELV | Compliant |
| Inside Diameter | 840um |
| Lead Free | Contains Lead |
| Length | 6.53mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 50864-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.