Quick Jump:
Technical Specifications
TE Connectivity 50871-5 technical specifications.
General
Package/Case
SMD/SMT
Contact Material
Copper
Contact Plating
Gold
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Socket
Packaging
Bulk
RoHS Compliant
No
Series
5
Termination
Solder
Compliance
RoHS
Not Compliant
Datasheet
TE Connectivity 50871-5 Datasheet
Download the complete datasheet for TE Connectivity 50871-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.