
Discrete socket contacts designed for power applications within cable-to-board connector systems. Featuring a closed bottom design, these contacts offer a 7.5A current rating and are constructed from copper with tin plating. The straight, surface mountable contacts have an inside diameter of 1.24mm and are suitable for PCB thicknesses up to 3.18mm. Operating across a temperature range of -85°C to 257°C, these components utilize press-fit termination.
TE Connectivity 50871-6 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Inside Diameter | 1.24mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 50871-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.