TE Connectivity 5088450-9 technical specifications.
| Approvals | CSA |
| Body Material | PVC |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 57.15mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 1.82inch |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5088450-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.