
TE Connectivity 50920 technical specifications.
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.48mm |
| Lead Free | Not Applicable |
| Length | 27.76mm |
| Material | Steel |
| Number of Wire Entries | 1 |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.