TE Connectivity 50935-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 126°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 50935-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.