
Single-contact, straight, through-hole mounted socket for cable-to-board power applications. Features a press-fit termination and gold-plated copper contact material with 30µm plating. Rated for 5A current and operates across a wide temperature range of -85°C to 257°C. Designed for discrete wire/cable types and compatible with 3.18mm PCB thickness. This component is RoHS and ELV compliant.
TE Connectivity 50935-6 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50935-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.