Lug Terminal (2/0)AWG Copper 76.7mm Tin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 50990 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50990 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.