
TE Connectivity 5099427-2 technical specifications.
| Package/Case | 125 |
| ELV | Compliant |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Packaging | Tray |
| Throw Configuration | SPDT |
| Wavelength | 1.3um |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5099427-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.