
TE Connectivity 5099982-2 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5099982-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.