TE Connectivity 51-4K7A technical specifications.
| Height | 7.25mm |
| Length | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Gangs | 1 |
| Resistance | 4kR |
| Resistor Type | Carbon |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 500V |
| Width | 13.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51-4K7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.