TE Connectivity 510-21232 technical specifications.
| Package/Case | SIP |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 510-21232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.