
TE Connectivity 510-AG90D-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 510-AG90D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
