
TE Connectivity 510-AG90D-20 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 510-AG90D-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
