
TE Connectivity 510-AG91D-10 technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 510-AG91D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
