TE Connectivity 510-AG91F-10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 510-AG91F-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.