
This straight, male header connector features a 2mm pitch and 2mm row spacing, offering 125 positions across 5 rows and 25 columns. Constructed with bronze contacts plated in gold and tin, it supports a 1.5A current rating and a maximum operating temperature of 125°C. The press-fit termination and through-hole mounting facilitate vertical PCB integration. This connector is RoHS compliant, lead-free, and rated for 500V AC.
TE Connectivity 5100141-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100141-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
