
110-position, 2-row, right-angle backplane receptacle connector with 2mm pitch. Features bronze contacts with gold plating (760nm thickness) and a polyester housing in grey. Rated for 1.5A current and 500V voltage, operating between -55°C and 125°C. Termination is press-fit, suitable for through-hole and edge mounting on PCBs. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5100147-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Material | Polyester |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
