
110-position, 5-row right-angle backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for board-to-board applications. Bronze contacts with gold plating ensure reliable conductivity, supporting a 1.5A current rating and 500V voltage rating. Operates across a wide temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5100147-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100147-9 to view detailed technical specifications.
No datasheet is available for this part.