
55-position, 5-row, 11-column male header with 2mm pitch and 2mm row spacing. Features gold-plated bronze contacts for signal applications, a 1.5A max current rating, and a straight, vertical PCB mounting orientation. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is grey, and termination is press-fit.
TE Connectivity 5100159-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 24.9mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 380nm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.