55-position, 5-row, 2mm pitch right-angle female header receptacle for board-to-board applications. Features bronze contacts with gold and tin plating, a 1.5A current rating, and a 500V voltage rating. Through-hole and edge mountable with press-fit termination. Operates within a -55°C to 125°C temperature range, is RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 5100161-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100161-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.