110-position, 5-row female backplane connector featuring a 2mm pitch and right-angle, through-hole mounting. Constructed with bronze contacts and gold plating, it offers a 1.5A current rating and 500V voltage rating. Operating across a -55°C to 125°C temperature range, this shielded connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5100623-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HM |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100623-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.