154-position, 22-column, 7-row backplane connector with 2mm pitch and 2mm row spacing. Features straight, male, press-fit termination for through-hole mounting. Bronze contacts with 500nm gold plating offer a 1.5A max current rating and operate from -55°C to 125°C. Grey, UL94 V-0 rated housing ensures durability.
TE Connectivity 5100668-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 500nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100668-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.