TE Connectivity 5100668-4 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100668-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.