TE Connectivity 5100669-4 technical specifications.
| Type | Hard Metric |
| Gender | PL |
| Number of Contacts | 175 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5100669-4 to view detailed technical specifications.
No datasheet is available for this part.