55-position, 5-row right-angle header receptacle with 2mm pitch for board-to-board applications. Features bronze contacts with gold plating, a 1.5A current rating, and a 500V voltage rating. Designed for through-hole, edge, and board mounting with solder termination. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Housing is grey, and the component is RoHS compliant.
TE Connectivity 5100750-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5100750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.