
Right-angle, 20-position, 2-row male pin header for wire-to-board applications. Features a 2.54mm pitch and 1A contact current rating with gold or gold-palladium mating contact finish. Constructed from copper alloy with gold and tin plating, offering a 0.135-inch contact post length and square contact shape. Housing and insulation are black, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Through-hole termination and shrouded design with board standoff.
TE Connectivity 5103310-5 technical specifications.
| Board Standoff | Yes (With) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.135inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.31mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.813mm |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Pitch | 2.54mm |
| Length | 33.02mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5103310-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
